
MPXV1D1054L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1054L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D1054L4R7CT-ND - Cut Tape (CT) 399-MPXV1D1054L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1054L4R7 |
Description | FIXED IND 4.7UH 11.3A 13.69 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 11.3 A 13.69mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1054L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.69mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93500 € | 9,35 € |
| 25 | 0,86480 € | 21,62 € |
| 50 | 0,81520 € | 40,76 € |
| 100 | 0,76850 € | 76,85 € |
| 250 | 0,71100 € | 177,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67040 € | 335,20 € |
| 1.000 | 0,63220 € | 632,20 € |
| 1.500 | 0,61088 € | 916,32 € |
| 2.500 | 0,58507 € | 1.462,67 € |
| 3.500 | 0,56868 € | 1.990,38 € |
| 5.000 | 0,55183 € | 2.759,15 € |
| 12.500 | 0,54971 € | 6.871,38 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

