
MPXV1D0840LR22 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0840LR22TR-ND - Tape & Reel (TR) 399-MPXV1D0840LR22CT-ND - Cut Tape (CT) 399-MPXV1D0840LR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0840LR22 |
Description | FIXED IND 220NH 35.4A 1.5 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 35.4 A 1.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0840LR22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 53A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82300 € | 8,23 € |
| 25 | 0,76120 € | 19,03 € |
| 50 | 0,71760 € | 35,88 € |
| 100 | 0,67650 € | 67,65 € |
| 250 | 0,62588 € | 156,47 € |
| 500 | 0,59014 € | 295,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55649 € | 556,49 € |
| 2.000 | 0,52480 € | 1.049,60 € |
| 3.000 | 0,50712 € | 1.521,36 € |
| 5.000 | 0,48572 € | 2.428,60 € |
| 7.000 | 0,47709 € | 3.339,63 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |



