
MPXV1D0520L100 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0520L100TR-ND - Tape & Reel (TR) 399-MPXV1D0520L100CT-ND - Cut Tape (CT) 399-MPXV1D0520L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0520L100 |
Description | FIXED IND 10UH 2.2A 222.8 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 2.2 A 222.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0520L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 222.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,66400 € | 16,60 € |
| 50 | 0,62620 € | 31,31 € |
| 100 | 0,59040 € | 59,04 € |
| 250 | 0,54616 € | 136,54 € |
| 500 | 0,51498 € | 257,49 € |
| 1.000 | 0,48560 € | 485,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,43678 € | 1.528,73 € |
| 7.000 | 0,41196 € | 2.883,72 € |
| 10.500 | 0,39812 € | 4.180,26 € |
| 17.500 | 0,38845 € | 6.797,88 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |


