Similar

MPGV1D1054LR68 | |
|---|---|
DigiKey Part Number | 399-MPGV1D1054LR68TR-ND - Tape & Reel (TR) 399-MPGV1D1054LR68CT-ND - Cut Tape (CT) 399-MPGV1D1054LR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPGV1D1054LR68 |
Description | FIXED IND 0.68UH 25.6A 2.8 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Inductor 25.6 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1054 | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,90000 € | 9,00 € |
| 100 | 0,74000 € | 74,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64558 € | 322,79 € |
| 1.000 | 0,60875 € | 608,75 € |
| 1.500 | 0,58823 € | 882,35 € |
| 2.500 | 0,56337 € | 1.408,43 € |
| 3.500 | 0,54759 € | 1.916,57 € |
| 5.000 | 0,53136 € | 2.656,80 € |
| 12.500 | 0,52712 € | 6.589,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,27530 € |


