Parametric Equivalent

MMK5392K50J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5392K50J01L16.5TR18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK5392K50J01L16.5TR18 |
Description | CAP FILM 3900PF 10% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5392K50J01L16.5TR18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |


