MMK5332K100J01L4BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09466 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09591 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,52463 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51262 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51262 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.482
Unit Price: 0,23000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,04886 €
Datasheet

Parametric Equivalent


TDK
In Stock: 20.460
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,12754 €
Datasheet
3300 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMK5332K100J01L4BULK

DigiKey Part Number
399-MMK5332K100J01L4BULK-ND
Manufacturer
Manufacturer Product Number
MMK5332K100J01L4BULK
Description
CAP FILM 3300PF 10% 100VDC RAD
Customer Reference
Detailed Description
3300 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MMK5332K100J01L4BULK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes