
M39014/02-1320 | |
|---|---|
DigiKey Part Number | 1001-2195-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1320 |
Description | CAP CER 0.47UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,46600 € | 24,66 € |
| 50 | 2,06380 € | 103,19 € |
| 100 | 1,93940 € | 193,94 € |
| 500 | 1,72892 € | 864,46 € |
| 1.000 | 1,66372 € | 1.663,72 € |
| 2.500 | 1,59483 € | 3.987,07 € |
| 5.000 | 1,55328 € | 7.766,40 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,07160 € |

