
M39014/02-1316 | |
|---|---|
DigiKey Part Number | 1001-2064-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1316 |
Description | CAP CER 0.22UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | R (0.01%) | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.290" L x 0.090" W (7.37mm x 2.29mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,59300 € | 15,93 € |
| 50 | 1,30580 € | 65,29 € |
| 100 | 1,21710 € | 121,71 € |
| 500 | 1,06708 € | 533,54 € |
| 1.000 | 1,02062 € | 1.020,62 € |
| 2.500 | 0,97155 € | 2.428,88 € |
| 5.000 | 0,94195 € | 4.709,75 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,71440 € |

