10000 pF ±10% 100V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1535V

DigiKey Part Number
1001-2184-ND
Manufacturer
Manufacturer Product Number
M39014/01-1535V
Description
CAP CER 10000PF 100V BX RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/01-1535V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,50000 €1,50 €
100,99400 €9,94 €
500,79620 €39,81 €
1000,73500 €73,50 €
5000,63168 €315,84 €
1.0000,59971 €599,71 €
2.5000,56594 €1.414,85 €
5.0000,54558 €2.727,90 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,75500 €