
M39003/01-2860 | |
|---|---|
DigiKey Part Number | 1001-2116-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2860 |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.922" L (8.92mm x 23.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | R (0.01%) | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,43000 € | 27,43 € |
| 20 | 21,37500 € | 427,50 € |
| 60 | 20,15750 € | 1.209,45 € |
| 100 | 19,70710 € | 1.970,71 € |
| Unit Price without VAT: | 27,43000 € |
|---|---|
| Unit Price with VAT: | 32,09310 € |

