Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-2289 | |
|---|---|
DigiKey Part Number | 1001-2090-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2289 |
Description | CAP TANT 15UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.610" L (4.70mm x 15.49mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39003/1 |
ESR (Equivalent Series Resistance) 2.3Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2290 | Vishay Sprague | 0 | M39003/01-2290-ND | 5,64110 € | Similar |
| M39003/01-2530 | Vishay Sprague | 0 | M39003/01-2530-ND | 5,99450 € | Similar |
| M39003/01-2770 | Vishay Sprague | 0 | M39003/01-2770-ND | 6,57040 € | Similar |
| M39003/01-3010 | Vishay Sprague | 0 | M39003/01-3010-ND | 4,86890 € | Similar |
| M39003/01-6084 | Vishay Sprague | 0 | M39003/01-6084-ND | 8,16720 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 7,77500 € | 77,75 € |
| 75 | 6,65280 € | 498,96 € |
| 150 | 6,39187 € | 958,78 € |
| 525 | 6,03149 € | 3.166,53 € |
| 1.050 | 5,88013 € | 6.174,14 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 11,86380 € |


