


M3253504E2A104KZMB | |
|---|---|
DigiKey Part Number | 1001-2517-2-ND - Tape & Reel (TR) 1001-2517-1-ND - Cut Tape (CT) 1001-2517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3253504E2A104KZMB |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | M3253504E2A104KZMB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,49800 € | 44,98 € |
| 50 | 3,86440 € | 193,22 € |
| 100 | 3,66840 € | 366,84 € |
| 500 | 3,37000 € | 1.685,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,97596 € | 7.439,90 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,11360 € |

