
LDEPG3100KA5N00 | |
|---|---|
DigiKey Part Number | 399-LDEPG3100KA5N00TR-ND - Tape & Reel (TR) 399-LDEPG3100KA5N00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDEPG3100KA5N00 |
Description | CAP FILM SMD PEN |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDEPG3100KA5N00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.409" W (13.00mm x 10.40mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,20100 € | 22,01 € |
| 50 | 1,83640 € | 91,82 € |
| 100 | 1,72350 € | 172,35 € |
| 500 | 1,53280 € | 766,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,45702 € | 1.821,28 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,65040 € |

