0.15 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDEMF3150JA5N00

DigiKey Part Number
399-6437-2-ND - Tape & Reel (TR)
399-6437-1-ND - Cut Tape (CT)
399-6437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDEMF3150JA5N00
Description
CAP FILM 0.15UF 5% 400VDC 4030
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 4030 (10276 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDEMF3150JA5N00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.413" L x 0.311" W (10.50mm x 7.90mm)
Height - Seated (Max)
0.173" (4.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,12000 €4,12 €
102,96900 €29,69 €
502,51080 €125,54 €
1002,36910 €236,91 €
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,82040 €