Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LDBAB2560GC5N0 | |
|---|---|
DigiKey Part Number | 399-LDBAB2560GC5N0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBAB2560GC5N0 |
Description | CAP FILM SMD PPS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAB2560GC5N0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | 0,52301 € | 1.176,77 € |
| Unit Price without VAT: | 0,52301 € |
|---|---|
| Unit Price with VAT: | 0,61192 € |



