Similar

L8040C2R0NDWDT | |
|---|---|
DigiKey Part Number | 399-L8040C2R0NDWDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L8040C2R0NDWDT |
Description | FIXED IND 2UH 6.3A 9 MOHM SMD |
Customer Reference | |
Detailed Description | 2 µH Shielded Drum Core, Wirewound Inductor 6.3 A 9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | L8040C2R0NDWDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8040 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |


