L1210R100MDWIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 35.258
Unit Price: 0,15000 €
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 900 mA 133mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 900 mA 133mOhm 1210 (3225 Metric)
KEMET METCOM MPX Power Inductors | Digi-Key Daily

L1210R100MDWIT

DigiKey Part Number
399-9595-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1210R100MDWIT
Description
FIXED IND 10UH 900MA 133 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 900 mA 133mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L1210R100MDWIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
133mOhm
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes