Similar



L0603B100MDWFT | |
|---|---|
DigiKey Part Number | 399-17788-2-ND - Tape & Reel (TR) 399-17788-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L0603B100MDWFT |
Description | FIXED IND 10UH 380MA 360 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 380 mA 360mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L0603B100MDWFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |


