
FLLDU200A445I0 | |
|---|---|
DigiKey Part Number | 399-FLLDU200A445I0-ND |
Manufacturer | |
Manufacturer Product Number | FLLDU200A445I0 |
Description | FILTER LC 2.2UF BOLT MOUNT |
Customer Reference | |
Detailed Description | LC EMI Filter 3rd Order Low Pass 1 Channel C = 2.2µF 200 A Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | FLLDU200A445I0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 18dB @ 10kHz, 32dB @ 100kHz, 68dB @ 1MHz, 100dB @ 10MHz, 100dB @ 100MHz, 100dB @ 1GHz | |
Resistance - Channel (Ohms) | - | |
Current | 200 A | |
Values | C = 2.2µF | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 440V | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 2.165" Dia x 4.606" L (55.00mm x 117.00mm) | |
Height | - |

