
FF1(300)-240X10MT0800 | |
|---|---|
DigiKey Part Number | 399-FF1(300)-240X10MT0800-ND |
Manufacturer | |
Manufacturer Product Number | FF1(300)-240X10MT0800 |
Description | RF EMI ABSORB SHEET 10M X 9.449" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet FF1 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 9.449" (240.00mm) X 32.810' (10.00m) X 0.013" (0.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | FF1(300)-240X10MT0800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Roll | |
Length | 32.810' (10.00m) | |
Width | 9.449" (240.00mm) | |
Thickness - Overall | 0.013" (0.33mm) | |
Operating Temperature | -40°C ~ 125°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Polymer, Magnetic Powder | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.279,14000 € | 1.279,14 € |
| Unit Price without VAT: | 1.279,14000 € |
|---|---|
| Unit Price with VAT: | 1.496,59380 € |

