
F881KJ332K300L | |
|---|---|
DigiKey Part Number | 399-F881KJ332K300LTR-ND - Tape & Reel (TR) 399-F881KJ332K300LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F881KJ332K300L |
Description | CAP FILM POLYPROP RAD Y2 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F881KJ332K300L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36540 € | 18,27 € |
| 100 | 0,33200 € | 33,20 € |
| 500 | 0,27570 € | 137,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,25426 € | 305,11 € |
| 2.400 | 0,24065 € | 577,56 € |
| 3.600 | 0,23383 € | 841,79 € |
| 6.000 | 0,22628 € | 1.357,68 € |
| 8.400 | 0,22187 € | 1.863,71 € |
| 12.000 | 0,21762 € | 2.611,44 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

