Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F872BK563M480R | |
|---|---|
DigiKey Part Number | 399-F872BK563M480RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F872BK563M480R |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F872BK563M480R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41086 € | 205,43 € |
| Unit Price without VAT: | 0,41086 € |
|---|---|
| Unit Price with VAT: | 0,48071 € |


