Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F871AE122K330C | |
|---|---|
DigiKey Part Number | 399-F871AE122K330C-ND |
Manufacturer | |
Manufacturer Product Number | F871AE122K330C |
Description | CAP FILM POLYPROP RAD X1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F871AE122K330C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14847 € | 296,94 € |
| Unit Price without VAT: | 0,14847 € |
|---|---|
| Unit Price with VAT: | 0,17371 € |


