
F863DE474K310R | |
|---|---|
DigiKey Part Number | 399-F863DE474K310RCT-ND - Cut Tape (CT) 399-F863DE474K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863DE474K310R |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DE474K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,42300 € | 21,15 € |
| 100 | 0,38560 € | 38,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,33147 € | 125,96 € |
| 760 | 0,31042 € | 235,92 € |
| 1.140 | 0,29989 € | 341,87 € |
| 1.900 | 0,28823 € | 547,64 € |
| 2.660 | 0,28141 € | 748,55 € |
| 3.800 | 0,27484 € | 1.044,39 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 0,99450 € |

