Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F863BC104K310R | |
|---|---|
DigiKey Part Number | 399-14817-1-ND - Cut Tape (CT) 399-14817-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F863BC104K310R |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863BC104K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BC104K310ALW0L | KEMET | 0 | 399-14825-ND | 0,44000 € | Parametric Equivalent |
| F863BC104K310C | KEMET | 0 | 399-F863BC104K310C-ND | 0,13534 € | Parametric Equivalent |
| F863BC104K310L | KEMET | 0 | 399-F863BC104K310LTR-ND | 0,13815 € | Parametric Equivalent |
| F863BC104K310P | KEMET | 0 | 399-F863BC104K310PTR-ND | 0,14901 € | Parametric Equivalent |
| F863BC104K310Z | KEMET | 1.358 | 399-14803-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 50 | 0,20360 € | 10,18 € |
| 100 | 0,18270 € | 18,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,13989 € | 111,91 € |
| 1.600 | 0,13036 € | 208,58 € |
| 2.400 | 0,12560 € | 301,44 € |
| 4.000 | 0,12031 € | 481,24 € |
| 5.600 | 0,11722 € | 656,43 € |
| 8.000 | 0,11425 € | 914,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |








