0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862BP224K310R

DigiKey Part Number
399-F862BP224K310RCT-ND - Cut Tape (CT)
399-F862BP224K310RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
F862BP224K310R
Description
CAP FILM POLYPROP RAD X2
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862BP224K310R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,52700 €5,27 €
500,40900 €20,45 €
1000,37260 €37,26 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4400,31495 €138,58 €
8800,29525 €259,82 €
1.3200,28537 €376,69 €
2.2000,27443 €603,75 €
3.0800,26804 €825,56 €
4.4000,26189 €1.152,32 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,97110 €