Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861DU225M310ZLH0J | |
|---|---|
DigiKey Part Number | 399-F861DU225M310ZLH0J-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861DU225M310ZLH0J |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861DU225M310ZLH0J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.024" L x 0.512" W (26.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 115 | 399-F861DU225M310LCT-ND | 2,29000 € | Parametric Equivalent |
| F861DU225M310R | KEMET | 0 | 399-F861DU225M310RCT-ND | 2,29000 € | Parametric Equivalent |
| F861DU225M310Z | KEMET | 113 | 399-F861DU225M310Z-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,99140 € | 297,42 € |
| Unit Price without VAT: | 0,99140 € |
|---|---|
| Unit Price with VAT: | 1,15994 € |



