Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861BZ105M310R | |
|---|---|
DigiKey Part Number | 399-F861BZ105M310RCT-ND - Cut Tape (CT) 399-F861BZ105M310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861BZ105M310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861BZ105M310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.472" W (18.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BZ105M310A | KEMET | 0 | F861BZ105M310A-ND | 1,57000 € | Parametric Equivalent |
| F861BZ105M310C | KEMET | 0 | 399-F861BZ105M310C-ND | 1,54000 € | Parametric Equivalent |
| F861BZ105M310L | KEMET | 0 | 399-F861BZ105M310LCT-ND | 1,59000 € | Parametric Equivalent |
| F861BZ105M310Z | KEMET | 0 | 399-F861BZ105M310Z-ND | 1,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06300 € | 10,63 € |
| 50 | 0,85560 € | 42,78 € |
| 100 | 0,79160 € | 79,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,70676 € | 233,23 € |
| 660 | 0,66909 € | 441,60 € |
| 990 | 0,65021 € | 643,71 € |
| 1.650 | 0,62931 € | 1.038,36 € |
| 2.310 | 0,61708 € | 1.425,45 € |
| 3.300 | 0,60532 € | 1.997,56 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |




