
R46KI3470DQ02M | |
|---|---|
DigiKey Part Number | 399-R46KI3470DQ02MCT-ND - Cut Tape (CT) 399-R46KI3470DQ02MTB-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3470DQ02M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470DQ02M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,98200 € | 9,82 € |
| 50 | 0,78640 € | 39,32 € |
| 100 | 0,72610 € | 72,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62418 € | 312,09 € |
| 1.000 | 0,59264 € | 592,64 € |
| 1.500 | 0,57685 € | 865,27 € |
| 2.500 | 0,55934 € | 1.398,35 € |
| 3.500 | 0,54911 € | 1.921,88 € |
| 5.000 | 0,53927 € | 2.696,35 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,71990 € |

