
T489C107K016ATE1K0 | |
|---|---|
DigiKey Part Number | 399-T489C107K016ATE1K0TR-ND - Tape & Reel (TR) 399-T489C107K016ATE1K0CT-ND - Cut Tape (CT) 399-T489C107K016ATE1K0DKR-ND |
Manufacturer | |
Manufacturer Product Number | T489C107K016ATE1K0 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489C107K016ATE1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,65210 € | 65,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58112 € | 290,56 € |
| 1.000 | 0,55109 € | 551,09 € |
| 1.500 | 0,53604 € | 804,06 € |
| 2.500 | 0,51936 € | 1.298,40 € |
| 3.500 | 0,50962 € | 1.783,67 € |
| 5.000 | 0,50024 € | 2.501,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,70720 € | 35,36 € |
| 100 | 0,65210 € | 65,21 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

