
EXV226M016A9BAA | |
|---|---|
DigiKey Part Number | 399-EXV226M016A9BAATR-ND - Tape & Reel (TR) 399-EXV226M016A9BAACT-ND - Cut Tape (CT) 399-EXV226M016A9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXV226M016A9BAA |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV226M016A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17200 € | 8,60 € |
| 100 | 0,15230 € | 15,23 € |
| 500 | 0,11842 € | 59,21 € |
| 1.000 | 0,10769 € | 107,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09877 € | 197,54 € |
| 4.000 | 0,09135 € | 365,40 € |
| 6.000 | 0,08760 € | 525,60 € |
| 10.000 | 0,08343 € | 834,30 € |
| 14.000 | 0,08097 € | 1.133,58 € |
| 20.000 | 0,07860 € | 1.572,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

