100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXV107M016A9GAA

DigiKey Part Number
399-6726-2-ND - Tape & Reel (TR)
399-6726-1-ND - Cut Tape (CT)
399-6726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXV107M016A9GAA
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 520mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EXV107M016A9GAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
520mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
520 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.222" (5.64mm)
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.266
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29900 €2,99 €
500,22240 €11,12 €
1000,19780 €19,78 €
5000,15532 €77,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14193 €141,93 €
2.0000,13079 €261,58 €
3.0000,12516 €375,48 €
5.0000,11889 €594,45 €
7.0000,11520 €806,40 €
10.0000,11164 €1.116,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €