
ESZ336M200AH4EA | |
|---|---|
DigiKey Part Number | 399-ESZ336M200AH4EACT-ND - Cut Tape (CT) 399-ESZ336M200AH4EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESZ336M200AH4EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESZ336M200AH4EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 520 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53100 € | 5,31 € |
| 50 | 0,40200 € | 20,10 € |
| 100 | 0,36120 € | 36,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,27946 € | 195,62 € |
| 1.400 | 0,25916 € | 362,82 € |
| 2.100 | 0,24892 € | 522,73 € |
| 3.500 | 0,23750 € | 831,25 € |
| 4.900 | 0,23078 € | 1.130,82 € |
| 7.000 | 0,22429 € | 1.570,03 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

