
ESY227M035AH1AA | |
|---|---|
DigiKey Part Number | 399-6122-ND |
Manufacturer | |
Manufacturer Product Number | ESY227M035AH1AA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY227M035AH1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 721 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Part Status Active | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215050221E3 | Vishay Beyschlag/Draloric/BC Components | 1.949 | MAL215050221E3-ND | 1,52000 € | Direct |
| MAL215060221E3 | Vishay Beyschlag/Draloric/BC Components | 205 | MAL215060221E3-ND | 1,57000 € | Direct |
| UHD1V221MPD6 | Nichicon | 4.838 | 493-15215-ND | 0,54000 € | Direct |
| B41858C7227M000 | TDK | 39.778 | 495-6002-ND | 0,64000 € | Parametric Equivalent |
| EJ1V221MP51012 | Chinsan (Elite) | 7 | 4191-EJ1V221MP51012CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,26760 € | 13,38 € |
| 200 | 0,21480 € | 42,96 € |
| 600 | 0,18472 € | 110,83 € |
| 1.000 | 0,17344 € | 173,44 € |
| 2.600 | 0,15605 € | 405,73 € |
| 5.000 | 0,14648 € | 732,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,66690 € |

