Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESW227M035AH1AA | |
|---|---|
DigiKey Part Number | 399-ESW227M035AH1AA-ND |
Manufacturer | |
Manufacturer Product Number | ESW227M035AH1AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW227M035AH1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 377.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 755 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41858C7227M000 | TDK | 39.778 | 495-6002-ND | 0,64000 € | Parametric Equivalent |
| EJ1V221MP51012 | Chinsan (Elite) | 7 | 4191-EJ1V221MP51012CT-ND | 0,25000 € | Parametric Equivalent |
| EY1H221MP51012E | Chinsan (Elite) | 0 | 4191-EY1H221MP51012ETB-ND | 0,07663 € | Parametric Equivalent |
| EY1V221MP51012 | Chinsan (Elite) | 1 | 4191-EY1V221MP51012CT-ND | 0,06863 € | Parametric Equivalent |
| UHE1V221MPD6 | Nichicon | 78.220 | 493-1579-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,14947 € | 1.195,76 € |
| Unit Price without VAT: | 0,14947 € |
|---|---|
| Unit Price with VAT: | 0,17488 € |




