
ESK225M100AC3FA | |
|---|---|
DigiKey Part Number | 399-ESK225M100AC3FACT-ND - Cut Tape (CT) 399-ESK225M100AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK225M100AC3FA |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK225M100AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,07000 € | 3,50 € |
| 100 | 0,06130 € | 6,13 € |
| 500 | 0,04600 € | 23,00 € |
| 1.000 | 0,04115 € | 41,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03712 € | 74,24 € |
| 4.000 | 0,03376 € | 135,04 € |
| 6.000 | 0,03206 € | 192,36 € |
| 10.000 | 0,03016 € | 301,60 € |
| 14.000 | 0,02905 € | 406,70 € |
| 20.000 | 0,02797 € | 559,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

