
ESK105M100AC3FA | |
|---|---|
DigiKey Part Number | 399-ESK105M100AC3FACT-ND - Cut Tape (CT) 399-ESK105M100AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK105M100AC3FA |
Description | CAP ALUM 1UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK105M100AC3FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 31.5 mA @ 10 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07160 € | 3,58 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04718 € | 23,59 € |
| 1.000 | 0,04226 € | 42,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03816 € | 76,32 € |
| 4.000 | 0,03540 € | 141,60 € |
| 6.000 | 0,03302 € | 198,12 € |
| 10.000 | 0,03109 € | 310,90 € |
| 14.000 | 0,02996 € | 419,44 € |
| 20.000 | 0,02886 € | 577,20 € |
| 24.000 | 0,02834 € | 680,16 € |
| 48.000 | 0,02658 € | 1.275,84 € |
| 50.000 | 0,02649 € | 1.324,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

