ESH226M450AL4AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.642
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 554
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,53868 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,51420 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 9.030
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.653
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 982
Unit Price: 1,36000 €
Datasheet
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH226M450AL4AA

DigiKey Part Number
399-ESH226M450AL4AA-ND
Manufacturer
Manufacturer Product Number
ESH226M450AL4AA
Description
CAP ALUM RAD 105C
Customer Reference
Detailed Description
22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH226M450AL4AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
240 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.