1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2.4Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC105M050AC3AA

DigiKey Part Number
399-ESC105M050AC3AA-ND
Manufacturer
Manufacturer Product Number
ESC105M050AC3AA
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2.4Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC105M050AC3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
2.4Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.707
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10200 €1,02 €
500,07380 €3,69 €
1000,06460 €6,46 €
5000,04870 €24,35 €
1.0000,04364 €43,64 €
2.5000,04002 €100,05 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €