
ELH228M100AR4AA | |
|---|---|
DigiKey Part Number | 399-ELH228M100AR4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH228M100AR4AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH228M100AR4AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.55 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.118 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,41700 € | 34,17 € |
| 50 | 2,79100 € | 139,55 € |
| 200 | 2,43000 € | 486,00 € |
| 600 | 2,22523 € | 1.335,14 € |
| 1.000 | 2,14875 € | 2.148,75 € |
| 2.600 | 2,06497 € | 5.368,92 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,76810 € |

