EEV476M6R3A9BAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.000
Unit Price: 0,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 19.467
Unit Price: 0,44000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.090
Unit Price: 0,75000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.706
Unit Price: 0,44000 €
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV476M6R3A9BAA

DigiKey Part Number
EEV476M6R3A9BAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV476M6R3A9BAA
Description
CAP ALUM 47UF 20% 6.3V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV476M6R3A9BAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.93 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.222" (5.65mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,05226 €2.090,40 €
Unit Price without VAT:0,05226 €
Unit Price with VAT:0,06114 €