
EEV476M025A9GAA | |
|---|---|
DigiKey Part Number | 399-6717-2-ND - Tape & Reel (TR) 399-6717-1-ND - Cut Tape (CT) 399-6717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV476M025A9GAA |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV476M025A9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 520 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,14880 € | 14,88 € |
| 500 | 0,11556 € | 57,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10505 € | 105,05 € |
| 2.000 | 0,09631 € | 192,62 € |
| 3.000 | 0,09189 € | 275,67 € |
| 5.000 | 0,08697 € | 434,85 € |
| 7.000 | 0,08407 € | 588,49 € |
| 10.000 | 0,08127 € | 812,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

