
EEV107M035S9MAA | |
|---|---|
DigiKey Part Number | 399-EEV107M035S9MAATR-ND - Tape & Reel (TR) 399-EEV107M035S9MAACT-ND - Cut Tape (CT) 399-EEV107M035S9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV107M035S9MAA |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV107M035S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31180 € | 15,59 € |
| 100 | 0,27880 € | 27,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22212 € | 111,06 € |
| 1.000 | 0,20423 € | 204,23 € |
| 1.500 | 0,19519 € | 292,79 € |
| 2.500 | 0,18511 € | 462,77 € |
| 3.500 | 0,17919 € | 627,16 € |
| 5.000 | 0,17346 € | 867,30 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

