
EDT476M050S9MAA | |
|---|---|
DigiKey Part Number | 399-20534-2-ND - Tape & Reel (TR) 399-20534-1-ND - Cut Tape (CT) 399-20534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT476M050S9MAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT476M050S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185.714 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,26410 € | 26,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23122 € | 115,61 € |
| 1.000 | 0,21089 € | 210,89 € |
| 1.500 | 0,20168 € | 302,52 € |
| 2.500 | 0,19240 € | 481,00 € |
| 3.500 | 0,18722 € | 655,27 € |
| 5.000 | 0,18208 € | 910,40 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

