
EDT476M050A9MAA | |
|---|---|
DigiKey Part Number | 399-EDT476M050A9MAATR-ND - Tape & Reel (TR) 399-EDT476M050A9MAACT-ND - Cut Tape (CT) 399-EDT476M050A9MAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT476M050A9MAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT476M050A9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185.714 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,26120 € | 26,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20750 € | 103,75 € |
| 1.000 | 0,19056 € | 190,56 € |
| 1.500 | 0,18201 € | 273,01 € |
| 2.500 | 0,17247 € | 431,18 € |
| 3.500 | 0,16686 € | 584,01 € |
| 5.000 | 0,16144 € | 807,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

