
EDT108M010S9PAA | |
|---|---|
DigiKey Part Number | 399-20518-2-ND - Tape & Reel (TR) 399-20518-1-ND - Cut Tape (CT) 399-20518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT108M010S9PAA |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT108M010S9PAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 257.143 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,50800 € | 5,08 € |
| 50 | 0,41600 € | 20,80 € |
| 100 | 0,39020 € | 39,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34084 € | 170,42 € |
| 1.000 | 0,30928 € | 309,28 € |
| 1.500 | 0,29612 € | 444,18 € |
| 2.500 | 0,28286 € | 707,15 € |
| 3.500 | 0,27611 € | 966,39 € |
| 5.000 | 0,26940 € | 1.347,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

