
EDK106M063S9GAA | |
|---|---|
DigiKey Part Number | 399-EDK106M063S9GAATR-ND - Tape & Reel (TR) 399-EDK106M063S9GAACT-ND - Cut Tape (CT) 399-EDK106M063S9GAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M063S9GAA |
Description | CAP ALUM 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M063S9GAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 25 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.222" (5.65mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15040 € | 7,52 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,10284 € | 51,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09330 € | 93,30 € |
| 2.000 | 0,08536 € | 170,72 € |
| 3.000 | 0,08134 € | 244,02 € |
| 5.000 | 0,07687 € | 384,35 € |
| 7.000 | 0,07424 € | 519,68 € |
| 10.000 | 0,07170 € | 717,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

