
EDK106M016A9BAA | |
|---|---|
DigiKey Part Number | 399-6664-2-ND - Tape & Reel (TR) 399-6664-1-ND - Cut Tape (CT) 399-6664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK106M016A9BAA |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK106M016A9BAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 35 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.222" (5.64mm) | |
Surface Mount Land Size | 0.169" L x 0.217" W (4.30mm x 5.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12420 € | 6,21 € |
| 100 | 0,10950 € | 10,95 € |
| 500 | 0,08402 € | 42,01 € |
| 1.000 | 0,07594 € | 75,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06923 € | 138,46 € |
| 4.000 | 0,06364 € | 254,56 € |
| 6.000 | 0,06083 € | 364,98 € |
| 10.000 | 0,05768 € | 576,80 € |
| 14.000 | 0,05583 € | 781,62 € |
| 20.000 | 0,05404 € | 1.080,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

