EDH337M016A9PAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20061 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20892 €
Datasheet

Upgrade


KEMET
In Stock: 8.034
Unit Price: 0,92000 €
Datasheet

Upgrade


KEMET
In Stock: 6.800
Unit Price: 0,96000 €
Datasheet

Upgrade


KEMET
In Stock: 10.620
Unit Price: 0,88000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,24160 €
Datasheet

Upgrade


KEMET
In Stock: 5.460
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,24400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23750 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27362 €
Datasheet

Direct


Würth Elektronik
In Stock: 838
Unit Price: 0,77000 €
Datasheet

Direct


Nichicon
In Stock: 1.015
Unit Price: 1,03000 €
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH337M016A9PAA

DigiKey Part Number
EDH337M016A9PAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH337M016A9PAA
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH337M016A9PAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
287.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,24400 €1.708,00 €
Unit Price without VAT:0,24400 €
Unit Price with VAT:0,28548 €