
EDH227M010A9HAA | |
|---|---|
DigiKey Part Number | 399-EDH227M010A9HAATR-ND - Tape & Reel (TR) 399-EDH227M010A9HAACT-ND - Cut Tape (CT) 399-EDH227M010A9HAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH227M010A9HAA |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH227M010A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11640 € | 58,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10583 € | 105,83 € |
| 2.000 | 0,09704 € | 194,08 € |
| 3.000 | 0,09259 € | 277,77 € |
| 5.000 | 0,08763 € | 438,15 € |
| 7.000 | 0,08472 € | 593,04 € |
| 10.000 | 0,08191 € | 819,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

